
PE51GM1002 | |
|---|---|
DigiKey Part Number | 6099-PE51GM1002-ND |
Manufacturer | |
Manufacturer Product Number | PE51GM1002 |
Description | 2DBI BLADE MOBILE 824-2500 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, PCS, UMTS, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Bar RP-SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.995GHz, 2.45GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.220" (5.59mm) | |
Applications | GSM, ISM, PCS, UMTS, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,43000 € | 35,43 € |
| 10 | 28,91900 € | 289,19 € |
| 25 | 27,29280 € | 682,32 € |
| 100 | 25,50530 € | 2.550,53 € |
| 250 | 24,65328 € | 6.163,32 € |
| Unit Price without VAT: | 35,43000 € |
|---|---|
| Unit Price with VAT: | 42,16170 € |

