
PE51FP1016 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1016-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1016 |
Description | 5DBI PANEL ANT 698-4200MHZ 2X4.3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Module 4.3/10 - Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 883MHz, 1.94GHz, 2.45GHz, 3.8GHz | |
Frequency Range | 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5dBi, 6dBi, 7dBi, 7.5dBi, 8.5dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Height (Max) | 2.360" (59.94mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,64000 € | 68,64 € |
| 10 | 57,11500 € | 571,15 € |
| 25 | 54,23840 € | 1.355,96 € |
| 100 | 51,07660 € | 5.107,66 € |
| Unit Price without VAT: | 68,64000 € |
|---|---|
| Unit Price with VAT: | 81,68160 € |

