
PE51FP1015 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1015-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1015 |
Description | 5.5DBI PANEL 6170-6000MHZ 2X4.3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Panel 4.3/10 - Female (2) Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bag | Gain 5.5dBi, 6dBi, 7dBi, 6dBi, 6.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 300mm |
Frequency Group Wide Band | Termination 4.3/10 - Female (2) |
Frequency (Center/Band) 657.5MHz, 829MHz, 2.205GHz, 3.75GHz, 5.45GHz | Mounting Type Wall Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | Height (Max) 3.940" (100.08mm) |
Antenna Type Panel | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,95000 € | 275,95 € |
| 10 | 248,40600 € | 2.484,06 € |
| Unit Price without VAT: | 275,95000 € |
|---|---|
| Unit Price with VAT: | 328,38050 € |

