
PE51FP1014 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1014-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1014 |
Description | 5-7 DBI MIMO LOW PIM 2XN (F) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel N Type Female (2) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 883MHz, 2.205GHz, 3.8GHz | |
Frequency Range | 704MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.2GHz, 2.496GHz ~ 2.69GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 6dBi, 7dBi, 7dBi | |
Power - Max | 100 W | |
Features | Cable - 300mm | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Height (Max) | 2.440" (61.98mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 € | 371,87 € |
| 10 | 323,23200 € | 3.232,32 € |
| 25 | 311,09160 € | 7.777,29 € |
| Unit Price without VAT: | 371,87000 € |
|---|---|
| Unit Price with VAT: | 442,52530 € |

