
PE51FP1013 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1013-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1013 |
Description | 5-8.5 DBI DAS PANEL 2 X N (F) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Module N Type Female Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pasternack | VSWR 1.8 |
Packaging Bag | Gain 5dBi, 6dBi, 7dBi, 7.5dBi, 8.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 300mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 752MHz, 883MHz, 1.94GHz, 2.45GHz, 3.8GHz | Mounting Type Wall Mount |
Frequency Range 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz | Height (Max) 2.360" (59.94mm) |
Antenna Type Module | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,32000 € | 151,32 € |
| 10 | 130,96900 € | 1.309,69 € |
| Unit Price without VAT: | 151,32000 € |
|---|---|
| Unit Price with VAT: | 180,07080 € |

