
PE51FP1011 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1011-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1011 |
Description | 4.9-5.8 GHz 19dBi Dual Polarized |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Panel N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.8 |
Packaging Retail Package | Gain 19dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular, General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 5.35GHz | Mounting Type Mast Mount |
Frequency Range 4.9GHz ~ 5.8GHz | Height (Max) 0.945" (24.00mm) |
Antenna Type Panel | Applications 802.11a/n, Wi-Fi, WiMax, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,85000 € | 243,85 € |
| 10 | 217,83100 € | 2.178,31 € |
| Unit Price without VAT: | 243,85000 € |
|---|---|
| Unit Price with VAT: | 290,18150 € |

