
PE51FP1010 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1010-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1010 |
Description | 4.9 GHz to 5.8 GHz 23 dBi Broadb |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 23dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.375GHz | Height (Max) 1.000" (25.40mm) |
Frequency Range 4.9GHz ~ 5.85GHz | Applications 802.11a/n, Wi-Fi, WiMax, WLAN |
Antenna Type Panel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,85000 € | 243,85 € |
| 10 | 209,89100 € | 2.098,91 € |
| 25 | 201,41600 € | 5.035,40 € |
| Unit Price without VAT: | 243,85000 € |
|---|---|
| Unit Price with VAT: | 290,18150 € |

