
PE51FP1008 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1008-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1008 |
Description | 4900-6200 MHZ, FLAT PANEL ANTENN |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID Ceramic Patch N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 25 W | |
Features | Cable - 304.8mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID |

