
PE51FP1008-1 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1008-1-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1008-1 |
Description | 8DBI 902-928MHZ RHCP PANEL RPSMA |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LPWAN, LoRA, WLAN Panel RP-SMA Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Bag | Gain 8dBi |
Part Status Obsolete | Power - Max 25 W |
RF Family/Standard Cellular, General ISM, WiFi | Features Cable - 1.2192m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination RP-SMA |
Frequency (Center/Band) 915MHz | Mounting Type Panel Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 1.100" (27.94mm) |
Antenna Type Panel | Applications GSM, ISM, LPWAN, LoRA, WLAN |

