
PE51FP1006 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1006-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1006 |
Description | 9 dBi WideBand Panel Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | IoT, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 € | 87,18 € |
| 10 | 73,03100 € | 730,31 € |
| 25 | 69,49880 € | 1.737,47 € |
| 100 | 65,61700 € | 6.561,70 € |
| Unit Price without VAT: | 87,18000 € |
|---|---|
| Unit Price with VAT: | 103,74420 € |

