
PE51FP1005 | |
|---|---|
DigiKey Part Number | 6099-PE51FP1005-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1005 |
Description | 900 MHz 8 dBi Flat Patch Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 304.8mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 € | 162,46 € |
| 10 | 138,37100 € | 1.383,71 € |
| 25 | 132,35720 € | 3.308,93 € |
| Unit Price without VAT: | 162,46000 € |
|---|---|
| Unit Price with VAT: | 193,32740 € |

