
PE517847 | |
|---|---|
DigiKey Part Number | 6099-PE517847-ND |
Manufacturer | |
Manufacturer Product Number | PE517847 |
Description | SUPER SMA FEMALE CONNECTOR SOLDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE517845 | Pasternack | 0 | 6099-PE517845-ND | 35,38000 € | Parametric Equivalent |
| PE517846 | Pasternack | 0 | 6099-PE517846-ND | 35,38000 € | Parametric Equivalent |
| PE517848 | Pasternack | 0 | 6099-PE517848-ND | 35,38000 € | Parametric Equivalent |
| PE517849 | Pasternack | 0 | 6099-PE517849-ND | 35,38000 € | Parametric Equivalent |
| PE517850 | Pasternack | 0 | 6099-PE517850-ND | 35,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 42,10220 € |






