
PE517842 | |
|---|---|
DigiKey Part Number | 6099-PE517842-ND |
Manufacturer | |
Manufacturer Product Number | PE517842 |
Description | 2.92MM FEMALE 2 HOLE PCB NARROW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,09000 € | 186,09 € |
| Unit Price without VAT: | 186,09000 € |
|---|---|
| Unit Price with VAT: | 221,44710 € |

