
PE517839 | |
|---|---|
DigiKey Part Number | 6099-PE517839-ND |
Manufacturer | |
Manufacturer Product Number | PE517839 |
Description | 1.00 MM MALE 2 HOLE PCB NARROW B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.0mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 110 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,19000 € | 583,19 € |
| Unit Price without VAT: | 583,19000 € |
|---|---|
| Unit Price with VAT: | 693,99610 € |

