
PE517805 | |
|---|---|
DigiKey Part Number | 6099-PE517805-ND |
Manufacturer | |
Manufacturer Product Number | PE517805 |
Description | PE517805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-174, 188, 316, LMR-100 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,77000 € | 31,77 € |
| Unit Price without VAT: | 31,77000 € |
|---|---|
| Unit Price with VAT: | 37,80630 € |

