Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51757 | |
|---|---|
DigiKey Part Number | 6099-PE51757-ND |
Manufacturer | |
Manufacturer Product Number | PE51757 |
Description | SMB Plug Right Angle Commercial |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59S212-400L5 | Rosenberger | 0 | 59S212-400L5-ND | 10,39930 € | Parametric Equivalent |
| 59S225-400L5 | Rosenberger | 979 | 1868-1429-ND | 4,53000 € | Parametric Equivalent |
| 84_SMB-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-84_SMB-50-0-1/111_NE-ND | 21,37200 € | Parametric Equivalent |
| LCCN45878 | L-com | 0 | 5073-LCCN45878-ND | 142,23000 € | Parametric Equivalent |
| RFPCB-SMB-M-R-4G-18 | L-com | 0 | 5073-RFPCB-SMB-M-R-4G-18-ND | 10,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |







