
PE51748 | |
|---|---|
DigiKey Part Number | 6099-PE51748-ND |
Manufacturer | |
Manufacturer Product Number | PE51748 |
Description | 1.85MM FEMALE CONNECTOR CLAMP/SO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.41dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,16000 € | 168,16 € |
| Unit Price without VAT: | 168,16000 € |
|---|---|
| Unit Price with VAT: | 200,11040 € |

