PE51726 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: 8,37000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 206
Unit Price: 3,91000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 7.795
Unit Price: 3,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10,22000 €
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51726

DigiKey Part Number
6099-PE51726-ND
Manufacturer
Manufacturer Product Number
PE51726
Description
SMA Female Commercial Grade Conn
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
117,97000 €17,97 €
Manufacturers Standard Package
Unit Price without VAT:17,97000 €
Unit Price with VAT:21,38430 €