Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51703 | |
|---|---|
DigiKey Part Number | 6099-PE51703-ND |
Manufacturer | |
Manufacturer Product Number | PE51703 |
Description | MMCX Jack Commercial Grade Conne |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734150961 | Molex | 0 | WM5550-ND | 2,97000 € | Parametric Equivalent |
| 0734150962 | Molex | 0 | 0734150962-ND | 2,90406 € | Parametric Equivalent |
| 0734150963 | Molex | 10.415 | WM3786CT-ND | 3,06000 € | Parametric Equivalent |
| 0734150965 | Molex | 0 | 0734150965-ND | 1,63895 € | Parametric Equivalent |
| 0734150969 | Molex | 622 | WM25508-ND | 3,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |









