Parametric Equivalent
Parametric Equivalent

PE51692 | |
|---|---|
DigiKey Part Number | 6099-PE51692-ND |
Manufacturer | |
Manufacturer Product Number | PE51692 |
Description | FAKRA Jack Right Angle Commercia |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Features Code Z |
Connector Style | Housing Color Blue, Water |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Through Hole, Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44248 | Fairview Microwave | 0 | 5328-FMCN44248-ND | 18,39000 € | Parametric Equivalent |
| PE44650Z | Pasternack | 0 | 6099-PE44650Z-ND | 17,44000 € | Parametric Equivalent |
| RFPCB-FAKRA-FR-4G102 | L-com | 0 | 5073-RFPCB-FAKRA-FR-4G102-ND | 19,40000 € | Parametric Equivalent |
| RFPCB-FAKRA-FR4G-24 | L-com | 0 | 5073-RFPCB-FAKRA-FR4G-24-ND | 9,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |





