
PE5162 | |
|---|---|
DigiKey Part Number | 6099-PE5162-ND |
Manufacturer | |
Manufacturer Product Number | PE5162 |
Description | BMA PLUG 4 HOLE FLANGE MOUNT TER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 22 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Insertion Loss 0.14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| 10 | 33,64800 € | 336,48 € |
| 25 | 31,54160 € | 788,54 € |
| 50 | 30,03720 € | 1.501,86 € |
| 100 | 28,60480 € | 2.860,48 € |
| 250 | 26,82496 € | 6.706,24 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 47,11210 € |

