
PE5160 | |
|---|---|
DigiKey Part Number | 6099-PE5160-ND |
Manufacturer | |
Manufacturer Product Number | PE5160 |
Description | BMA JACK CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 22 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold, Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1000 V |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.14dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE5159 | Pasternack | 0 | 6099-PE5159-ND | 48,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 € | 44,37 € |
| Unit Price without VAT: | 44,37000 € |
|---|---|
| Unit Price with VAT: | 52,80030 € |


