
PE5157 | |
|---|---|
DigiKey Part Number | 6099-PE5157-ND |
Manufacturer | |
Manufacturer Product Number | PE5157 |
Description | BMA JACK RIGHT ANGLE CONNECTOR S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 8 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1000 V |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.084dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,29000 € | 81,29 € |
| Unit Price without VAT: | 81,29000 € |
|---|---|
| Unit Price with VAT: | 96,73510 € |

