
PE5156 | |
|---|---|
DigiKey Part Number | 6099-PE5156-ND |
Manufacturer | |
Manufacturer Product Number | PE5156 |
Description | BMA JACK RIGHT ANGLE CONNECTOR S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 670 V | |
Mating Cycles | - | |
Insertion Loss | 0.073dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,32000 € | 82,32 € |
| Unit Price without VAT: | 82,32000 € |
|---|---|
| Unit Price with VAT: | 97,96080 € |

