
PE5155 | |
|---|---|
DigiKey Part Number | 6099-PE5155-ND |
Manufacturer | |
Manufacturer Product Number | PE5155 |
Description | BMA JACK RIGHT ANGLE CONNECTOR C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 4.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Tri-Metal |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 670 V |
Cable Group RG-174, 316, LMR-100 | Insertion Loss 0.063dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 70,78120 € |

