
PE5154 | |
|---|---|
DigiKey Part Number | 6099-PE5154-ND |
Manufacturer | |
Manufacturer Product Number | PE5154 |
Description | BMA JACK CONNECTOR CRIMP ATTACHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-174, 188, 316, LMR-100 | |
Fastening Type | Push-Pull | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 670 V | |
Mating Cycles | - | |
Insertion Loss | 0.105dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,29000 € | 64,29 € |
| Unit Price without VAT: | 64,29000 € |
|---|---|
| Unit Price with VAT: | 76,50510 € |

