
PE5153 | |
|---|---|
DigiKey Part Number | 6099-PE5153-ND |
Manufacturer | |
Manufacturer Product Number | PE5153 |
Description | BMA PLUG BULKHEAD MOUNT CONNECTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Push-Pull | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | - | |
Insertion Loss | 0.13dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,93000 € | 44,93 € |
| Unit Price without VAT: | 44,93000 € |
|---|---|
| Unit Price with VAT: | 53,46670 € |

