
PE5151 | |
|---|---|
DigiKey Part Number | 6099-PE5151-ND |
Manufacturer | |
Manufacturer Product Number | PE5151 |
Description | BMA PLUG BULKHEAD MOUNT CONNECTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 670 V |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.13dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,98000 € | 51,98 € |
| Unit Price without VAT: | 51,98000 € |
|---|---|
| Unit Price with VAT: | 61,85620 € |

