
PE5142 | |
|---|---|
DigiKey Part Number | 6099-PE5142-ND |
Manufacturer | |
Manufacturer Product Number | PE5142 |
Description | SMA FEMALE BULKHEAD MOUNT CONNEC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group PE-R200LL |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 € | 169,24 € |
| Unit Price without VAT: | 169,24000 € |
|---|---|
| Unit Price with VAT: | 201,39560 € |

