
PE5133 | |
|---|---|
DigiKey Part Number | 6099-PE5133-ND |
Manufacturer | |
Manufacturer Product Number | PE5133 |
Description | SMA Female Bulkhead Mount Connec |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-8X, LMR-240 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Tri-Metal |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,55000 € | 50,55 € |
| Unit Price without VAT: | 50,55000 € |
|---|---|
| Unit Price with VAT: | 60,15450 € |

