
PE51274 | |
|---|---|
DigiKey Part Number | 6099-PE51274-ND |
Manufacturer | |
Manufacturer Product Number | PE51274 |
Description | 2.92mm Female Connector Clamp/So |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 5000 |
Cable Group 0.047" Semi Rigid | Insertion Loss 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,16000 € | 158,16 € |
| Unit Price without VAT: | 158,16000 € |
|---|---|
| Unit Price with VAT: | 188,21040 € |

