
PE51262 | |
|---|---|
DigiKey Part Number | 6099-PE51262-ND |
Manufacturer | |
Manufacturer Product Number | PE51262 |
Description | QN Plug Right Angle Connector Cr |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 125°C |
Cable Group RG-9, 214, 225, 393 | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 € | 62,98 € |
| Unit Price without VAT: | 62,98000 € |
|---|---|
| Unit Price with VAT: | 74,94620 € |

