
PE51248 | |
|---|---|
DigiKey Part Number | 6099-PE51248-ND |
Manufacturer | |
Manufacturer Product Number | PE51248 |
Description | Indoor DAS Ceiling Omni Antenna, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT Module 4.3/10 - Female (4) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.8 |
Packaging Retail Package | Gain 4.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Termination 4.3/10 - Female (4) |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 2.349GHz | Height (Max) 0.940" (23.87mm) |
Frequency Range 698MHz ~ 4GHz | Applications 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,15000 € | 276,15 € |
| 10 | 248,46700 € | 2.484,67 € |
| Unit Price without VAT: | 276,15000 € |
|---|---|
| Unit Price with VAT: | 328,61850 € |

