
PE51246 | |
|---|---|
DigiKey Part Number | 6099-PE51246-ND |
Manufacturer | |
Manufacturer Product Number | PE51246 |
Description | Indoor DAS Panel Antenna, 6.5 dB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT Module 4.3/10 - Female (4) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.349GHz | |
Frequency Range | 698MHz ~ 4GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 50 W | |
Features | Cable - 299.72mm | |
Termination | 4.3/10 - Female (4) | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.310" (84.07mm) | |
Applications | 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,49000 € | 640,49 € |
| 10 | 563,55700 € | 5.635,57 € |
| Unit Price without VAT: | 640,49000 € |
|---|---|
| Unit Price with VAT: | 762,18310 € |

