
PE51228 | |
|---|---|
DigiKey Part Number | 6099-PE51228-ND |
Manufacturer | |
Manufacturer Product Number | PE51228 |
Description | 5DBI CEILING 698-4200MHZ 2X4.3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel 4.3/10 - Female (2) Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bag | Gain 3dBi, 3.5dBi, 4.5dBi, 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 300mm |
Frequency Group Wide Band | Termination 4.3/10 - Female (2) |
Frequency (Center/Band) 752MHz, 883MHz, 2.205GHz, 3.8GHz | Mounting Type Ceiling Mount |
Frequency Range 704MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.2GHz, 2.496GHz ~ 2.69GHz | Height (Max) 1.570" (39.88mm) |
Antenna Type Flat Panel | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,37000 € | 90,37 € |
| 10 | 75,80300 € | 758,03 € |
| 25 | 75,46800 € | 1.886,70 € |
| Unit Price without VAT: | 90,37000 € |
|---|---|
| Unit Price with VAT: | 107,54030 € |

