
PE51227 | |
|---|---|
DigiKey Part Number | 6099-PE51227-ND |
Manufacturer | |
Manufacturer Product Number | PE51227 |
Description | 1.5-6 DBI MIMO OMNI 2 N (F) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel 4.3/10 - Female (2) Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 883MHz, 1.45GHz, 2.205GHz, 3.75GHz | |
Frequency Range | 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi | |
Power - Max | 50 W | |
Features | Cable - 340mm | |
Termination | 4.3/10 - Female (2) | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.710" (18.03mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,50000 € | 110,50 € |
| 10 | 93,19100 € | 931,91 € |
| 25 | 88,87080 € | 2.221,77 € |
| 100 | 84,12460 € | 8.412,46 € |
| Unit Price without VAT: | 110,50000 € |
|---|---|
| Unit Price with VAT: | 131,49500 € |

