
PE51222 | |
|---|---|
DigiKey Part Number | 6099-PE51222-ND |
Manufacturer | |
Manufacturer Product Number | PE51222 |
Description | 3-5 DBI OMNI LOW PIM 2 X N(F) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel N Type Female (2) Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 883MHz, 2.205GHz, 3.8GHz | |
Frequency Range | 704MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.2GHz, 2.496GHz ~ 2.69GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3.5dBi, 4.5dBi, 5dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 1.570" (39.88mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,01000 € | 85,01 € |
| 10 | 71,16600 € | 711,66 € |
| 25 | 67,70920 € | 1.692,73 € |
| 100 | 63,91050 € | 6.391,05 € |
| Unit Price without VAT: | 85,01000 € |
|---|---|
| Unit Price with VAT: | 101,16190 € |

