
PE51221 | |
|---|---|
DigiKey Part Number | 6099-PE51221-ND |
Manufacturer | |
Manufacturer Product Number | PE51221 |
Description | 1.5-6 DBI MIMO OMNI 2X4.3-10 (F) |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel N Type Female (2) Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bag | Gain 1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi |
Part Status Obsolete | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 340mm |
Frequency Group Wide Band | Termination N Type Female (2) |
Frequency (Center/Band) 752MHz, 883MHz, 1.45GHz, 2.205GHz, 3.75GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz | Height (Max) 0.710" (18.03mm) |
Antenna Type Flat Panel | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |

