
PE51220 | |
|---|---|
DigiKey Part Number | 6099-PE51220-ND |
Manufacturer | |
Manufacturer Product Number | PE51220 |
Description | 5DBI CEILING ANT 698-4200MHZ N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.45GHz, 2.195GHz, 3.75GHz | |
Frequency Range | 704MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.2GHz, 2.496GHz ~ 2.69GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 4 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2.2dBi, 3.5dBi, 4.5dBi, 5dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.710" (18.03mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,19000 € | 101,19 € |
| 10 | 85,11300 € | 851,13 € |
| 25 | 81,10000 € | 2.027,50 € |
| 100 | 76,68930 € | 7.668,93 € |
| Unit Price without VAT: | 101,19000 € |
|---|---|
| Unit Price with VAT: | 120,41610 € |

