
PE51219 | |
|---|---|
DigiKey Part Number | 6099-PE51219-ND |
Manufacturer | |
Manufacturer Product Number | PE51219 |
Description | LOW PIM OMNI CEILING MOUNT N (F) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.205GHz, 3.8GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 1.8dBi, 2dBi, 3dBi, 4dBi, 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 226.8mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 5.910" (150.11mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 € | 177,03 € |
| 10 | 151,10900 € | 1.511,09 € |
| 25 | 144,63920 € | 3.615,98 € |
| Unit Price without VAT: | 177,03000 € |
|---|---|
| Unit Price with VAT: | 210,66570 € |

