
PE51218 | |
|---|---|
DigiKey Part Number | 6099-PE51218-ND |
Manufacturer | |
Manufacturer Product Number | PE51218 |
Description | MIMO OMNI LOW PROFILE 2X N (F) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel N Type Female (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.45GHz, 2.195GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2.2dBi, 3.5dBi, 4.5dBi, 6dBi, 6dBi | |
Power - Max | 50 W | |
Features | Cable - 340mm | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.710" (18.03mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,40000 € | 120,40 € |
| 10 | 101,74100 € | 1.017,41 € |
| 25 | 97,08360 € | 2.427,09 € |
| Unit Price without VAT: | 120,40000 € |
|---|---|
| Unit Price with VAT: | 143,27600 € |

