
PE51217 | |
|---|---|
DigiKey Part Number | 6099-PE51217-ND |
Manufacturer | |
Manufacturer Product Number | PE51217 |
Description | MIMO OMNI LOW PROFILE N (F) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Flat Panel N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pasternack | VSWR 1.8 |
Packaging Bag | Gain 2.2dBi, 3.5dBi, 4.5dBi, 6dBi, 6dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 300mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 788.5MHz, 1.45GHz, 2.195GHz, 3.55GHz, 5.45GHz | Mounting Type Ceiling Mount |
Frequency Range 617MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | Height (Max) 0.710" (18.03mm) |
Antenna Type Flat Panel | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,92000 € | 178,92 € |
| 10 | 152,81800 € | 1.528,18 € |
| 25 | 146,30120 € | 3.657,53 € |
| Unit Price without VAT: | 178,92000 € |
|---|---|
| Unit Price with VAT: | 212,91480 € |

