
PE51212 | |
|---|---|
DigiKey Part Number | 6099-PE51212-ND |
Manufacturer | |
Manufacturer Product Number | PE51212 |
Description | 5DBIC MULTIBAND 824-2170MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GNSS Ceramic Patch U.FL (UMCX), I-PEX (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.588GHz, 1.955GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2dBi, 5dBi, 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCX), I-PEX (2) | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.039" (1.00mm) | |
Applications | GPS, GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 10 | 12,78700 € | 127,87 € |
| 25 | 11,97000 € | 299,25 € |
| 100 | 11,07190 € | 1.107,19 € |
| 250 | 10,64380 € | 2.660,95 € |
| 500 | 10,38572 € | 5.192,86 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |

