
PE51209 | |
|---|---|
DigiKey Part Number | 6099-PE51209-ND |
Manufacturer | |
Manufacturer Product Number | PE51209 |
Description | 2.6DBI PCB ANT 2400-2500MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.6dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCX), I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.006" (0.16mm) | |
Applications | Bluetooth, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 10 | 15,78900 € | 157,89 € |
| 25 | 14,81280 € | 370,32 € |
| 100 | 13,73900 € | 1.373,90 € |
| 250 | 13,22744 € | 3.306,86 € |
| 500 | 12,91902 € | 6.459,51 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,44300 € |

