
PE51206 | |
|---|---|
DigiKey Part Number | 6099-PE51206-ND |
Manufacturer | |
Manufacturer Product Number | PE51206 |
Description | 1DBI PCB ANT 2400-2500MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 1dBi |
RF Family/Standard Bluetooth, WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination U.FL (UMCX), I-PEX |
Frequency (Center/Band) 2.45GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,43240 € | 135,81 € |
| 100 | 5,05210 € | 505,21 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

