
PE51205 | |
|---|---|
DigiKey Part Number | 6099-PE51205-ND |
Manufacturer | |
Manufacturer Product Number | PE51205 |
Description | 3 DBI PCB 2400-2500 MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCX), I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | Bluetooth, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,43240 € | 135,81 € |
| 100 | 4,97110 € | 497,11 € |
| 250 | 4,75108 € | 1.187,77 € |
| 500 | 4,61848 € | 2.309,24 € |
| 1.000 | 4,50937 € | 4.509,37 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

