
PE51203 | |
|---|---|
DigiKey Part Number | 6099-PE51203-ND |
Manufacturer | |
Manufacturer Product Number | PE51203 |
Description | 4.5DBI PCB ANT 2400-5900MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2.5 |
Packaging Bag | Gain 2.5dBi, 4.5dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination U.FL (UMCX), I-PEX |
Frequency (Center/Band) 2.45GHz, 5.4GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Height (Max) 0.006" (0.16mm) |
Antenna Type PCB Trace | Applications WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19700 € | 51,97 € |
| 25 | 4,81800 € | 120,45 € |
| 100 | 4,40080 € | 440,08 € |
| 250 | 4,20200 € | 1.050,50 € |
| 500 | 4,08218 € | 2.041,09 € |
| 1.000 | 3,98357 € | 3.983,57 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

