
PE51202 | |
|---|---|
DigiKey Part Number | 6099-PE51202-ND |
Manufacturer | |
Manufacturer Product Number | PE51202 |
Description | 3DBI PCB ANT 2400-5900MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer Pasternack | Number of Bands 2 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 3dBi |
RF Family/Standard WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination U.FL (UMCX), I-PEX |
Frequency (Center/Band) 2.45GHz, 5.4GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Applications WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,68100 € | 46,81 € |
| 25 | 4,33400 € | 108,35 € |
| 100 | 3,97890 € | 397,89 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

