
PE51201 | |
|---|---|
DigiKey Part Number | 6099-PE51201-ND |
Manufacturer | |
Manufacturer Product Number | PE51201 |
Description | 3DBI PCB ANT 2400-5900MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCX), I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,85600 € | 48,56 € |
| 25 | 4,49760 € | 112,44 € |
| 100 | 4,10340 € | 410,34 € |
| 250 | 3,91552 € | 978,88 € |
| 500 | 3,80222 € | 1.901,11 € |
| 1.000 | 3,70900 € | 3.709,00 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

