
PE51200 | |
|---|---|
DigiKey Part Number | 6099-PE51200-ND |
Manufacturer | |
Manufacturer Product Number | PE51200 |
Description | 5 DB MULTIBAND PCB 698-2700MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pasternack | VSWR 2.5 |
Packaging Bag | Gain 1dBi, 2.5dBi, 5dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Features Cable - 100mm |
Frequency Group Wide Band | Termination U.FL (UMCX), I-PEX |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.5GHz | Mounting Type Surface Mount |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type PCB Trace |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 10 | 11,72600 € | 117,26 € |
| 25 | 10,96680 € | 274,17 € |
| 100 | 10,58090 € | 1.058,09 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,56440 € |

